Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC2512JK-07750KL | |
|---|---|
DigiKey Part Number | AC2512JK-07750KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07750KL |
Description | RES SMD 750K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07750KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512JK-07750KL | YAGEO | 0 | RC2512JK-07750KL-ND | 0,15901 zł | Upgrade |
| RC2512FK-07750KL | YAGEO | 0 | RC2512FK-07750KL-ND | 0,21613 zł | Similar |
| CRCW2512750KFKEG | Vishay Dale | 7 120 | 541-750KAFCT-ND | 1,01000 zł | Similar |
| CRCW2512750KFKEGHP | Vishay Dale | 0 | CRCW2512750KFKEGHP-ND | 0,94252 zł | Similar |
| CRCW2512750KFKTG | Vishay Dale | 0 | CRCW2512750KFKTG-ND | 0,54162 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25623 zł | 1 024,92 zł |
| Unit Price without VAT: | 0,25623 zł |
|---|---|
| Unit Price with VAT: | 0,31516 zł |







