
AC2010JK-072KL | |
|---|---|
DigiKey Part Number | 13-AC2010JK-072KLTR-ND - Tape & Reel (TR) 13-AC2010JK-072KLCT-ND - Cut Tape (CT) 13-AC2010JK-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-072KL |
Description | RES SMD 2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-072KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 25 | 0,37040 zł | 9,26 zł |
| 50 | 0,31740 zł | 15,87 zł |
| 100 | 0,27580 zł | 27,58 zł |
| 250 | 0,23368 zł | 58,42 zł |
| 500 | 0,20948 zł | 104,74 zł |
| 1 000 | 0,19031 zł | 190,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15379 zł | 615,16 zł |
| 8 000 | 0,14472 zł | 1 157,76 zł |
| 12 000 | 0,14031 zł | 1 683,72 zł |
| 20 000 | 0,13552 zł | 2 710,40 zł |
| 28 000 | 0,13278 zł | 3 717,84 zł |
| 40 000 | 0,13019 zł | 5 207,60 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

