
AC2010JK-07220RL | |
|---|---|
DigiKey Part Number | YAG4025TR-ND - Tape & Reel (TR) YAG4025CT-ND - Cut Tape (CT) YAG4025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-07220RL |
Description | RES SMD 220 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15379 zł | 615,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,29100 zł | 2,91 zł |
| 50 | 0,25060 zł | 12,53 zł |
| 100 | 0,21260 zł | 21,26 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

