
AC2010FK-07619KL | |
|---|---|
DigiKey Part Number | YAG5530TR-ND - Tape & Reel (TR) YAG5530CT-ND - Cut Tape (CT) YAG5530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07619KL |
Description | RES SMD 619K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 619 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07619KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,46000 zł | 4,60 zł |
| 25 | 0,36920 zł | 9,23 zł |
| 50 | 0,31600 zł | 15,80 zł |
| 100 | 0,27430 zł | 27,43 zł |
| 250 | 0,23256 zł | 58,14 zł |
| 500 | 0,20848 zł | 104,24 zł |
| 1 000 | 0,18938 zł | 189,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15301 zł | 612,04 zł |
| 8 000 | 0,14396 zł | 1 151,68 zł |
| 12 000 | 0,13956 zł | 1 674,72 zł |
| 20 000 | 0,13479 zł | 2 695,80 zł |
| 28 000 | 0,13206 zł | 3 697,68 zł |
| 40 000 | 0,12948 zł | 5 179,20 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

