


AC1210KKX7R0BB224 | |
|---|---|
DigiKey Part Number | 311-3243-2-ND - Tape & Reel (TR) 311-3243-1-ND - Cut Tape (CT) 311-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB224 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R0BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K1RACAUTO | KEMET | 6 075 | 399-C1210C224K1RACAUTOCT-ND | 3,09000 zł | Direct |
| C1210C224KARACAUTO | KEMET | 3 775 | 399-15819-1-ND | 2,66000 zł | Upgrade |
| CGA6M3X7R2E224K200AA | TDK | 2 313 | 445-5869-1-ND | 2,33000 zł | Upgrade |
| CGA6M4X7T2W224K200AA | TDK | 9 195 | 445-7006-1-ND | 3,05000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 10 | 2,45300 zł | 24,53 zł |
| 50 | 1,91040 zł | 95,52 zł |
| 100 | 1,74370 zł | 174,37 zł |
| 500 | 1,46218 zł | 731,09 zł |
| 1 000 | 1,37513 zł | 1 375,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20723 zł | 3 621,69 zł |
| 6 000 | 1,15710 zł | 6 942,60 zł |
| 9 000 | 1,13199 zł | 10 187,91 zł |
| 15 000 | 1,10414 zł | 16 562,10 zł |
| 21 000 | 1,08786 zł | 22 845,06 zł |
| 30 000 | 1,07220 zł | 32 166,00 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

