
AC1210JR-073KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-073KLTR-ND - Tape & Reel (TR) 13-AC1210JR-073KLCT-ND - Cut Tape (CT) 13-AC1210JR-073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-073KL |
Description | RES SMD 3K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-073KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210JR-073KL | YAGEO | 6 013 | 13-RC1210JR-073KLCT-ND | 0,54000 zł | Upgrade |
| RC1210FR-073KL | YAGEO | 34 836 | 13-RC1210FR-073KLCT-ND | 0,54000 zł | Similar |
| CRCW12103K00FKEA | Vishay Dale | 5 054 | 541-CRCW12103K00FKEACT-ND | 0,75000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,37700 zł | 3,77 zł |
| 25 | 0,29720 zł | 7,43 zł |
| 50 | 0,25280 zł | 12,64 zł |
| 100 | 0,21800 zł | 21,80 zł |
| 250 | 0,18268 zł | 45,67 zł |
| 500 | 0,16238 zł | 81,19 zł |
| 1 000 | 0,14625 zł | 146,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11373 zł | 568,65 zł |
| 10 000 | 0,10668 zł | 1 066,80 zł |
| 15 000 | 0,10324 zł | 1 548,60 zł |
| 25 000 | 0,09951 zł | 2 487,75 zł |
| 35 000 | 0,09738 zł | 3 408,30 zł |
| 50 000 | 0,09536 zł | 4 768,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

