
AC1210JR-0710ML | |
|---|---|
DigiKey Part Number | 13-AC1210JR-0710MLTR-ND - Tape & Reel (TR) 13-AC1210JR-0710MLCT-ND - Cut Tape (CT) 13-AC1210JR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0710ML |
Description | RES 10 MOHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 25 | 0,30600 zł | 7,65 zł |
| 50 | 0,26000 zł | 13,00 zł |
| 100 | 0,22440 zł | 22,44 zł |
| 250 | 0,18816 zł | 47,04 zł |
| 500 | 0,16748 zł | 83,74 zł |
| 1 000 | 0,15103 zł | 151,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11771 zł | 588,55 zł |
| 10 000 | 0,11050 zł | 1 105,00 zł |
| 15 000 | 0,10699 zł | 1 604,85 zł |
| 25 000 | 0,10318 zł | 2 579,50 zł |
| 35 000 | 0,10100 zł | 3 535,00 zł |
| 50 000 | 0,09893 zł | 4 946,50 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

