
AC1210FR-07200RL | |
|---|---|
DigiKey Part Number | YAG5443TR-ND - Tape & Reel (TR) YAG5443CT-ND - Cut Tape (CT) YAG5443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07200RL |
Description | RES SMD 200 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,42000 zł | 4,20 zł |
| 25 | 0,33320 zł | 8,33 zł |
| 50 | 0,28440 zł | 14,22 zł |
| 100 | 0,24630 zł | 24,63 zł |
| 250 | 0,20756 zł | 51,89 zł |
| 500 | 0,18536 zł | 92,68 zł |
| 1 000 | 0,16773 zł | 167,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13166 zł | 658,30 zł |
| 10 000 | 0,12392 zł | 1 239,20 zł |
| 15 000 | 0,12015 zł | 1 802,25 zł |
| 25 000 | 0,11606 zł | 2 901,50 zł |
| 35 000 | 0,11372 zł | 3 980,20 zł |
| 50 000 | 0,11151 zł | 5 575,50 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

