


AC1206KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7RBBB103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14418 zł | 432,54 zł |
| 6 000 | 0,13351 zł | 801,06 zł |
| 9 000 | 0,12816 zł | 1 153,44 zł |
| 15 000 | 0,12224 zł | 1 833,60 zł |
| 21 000 | 0,11878 zł | 2 494,38 zł |
| 30 000 | 0,11545 zł | 3 463,50 zł |
| Unit Price without VAT: | 0,14418 zł |
|---|---|
| Unit Price with VAT: | 0,17734 zł |

