
AC1206FR-07953RL | |
|---|---|
DigiKey Part Number | YAG5421TR-ND - Tape & Reel (TR) YAG5421CT-ND - Cut Tape (CT) YAG5421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07953RL |
Description | RES SMD 953 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07953RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 25 | 0,14080 zł | 3,52 zł |
| 50 | 0,11640 zł | 5,82 zł |
| 100 | 0,09730 zł | 9,73 zł |
| 250 | 0,07844 zł | 19,61 zł |
| 500 | 0,06750 zł | 33,75 zł |
| 1 000 | 0,05896 zł | 58,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04274 zł | 213,70 zł |
| 10 000 | 0,03901 zł | 390,10 zł |
| 15 000 | 0,03720 zł | 558,00 zł |
| 25 000 | 0,03523 zł | 880,75 zł |
| 35 000 | 0,03411 zł | 1 193,85 zł |
| 50 000 | 0,03304 zł | 1 652,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

