Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-07665KL | |
|---|---|
DigiKey Part Number | AC1206FR-07665KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07665KL |
Description | RES SMD 665K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 665 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07665KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-07665KL | YAGEO | 0 | RC1206DR-07665KL-ND | 0,09295 zł | Similar |
| RC1206FR-07665KL | YAGEO | 3 444 | 311-665KFRCT-ND | 0,36000 zł | Similar |
| RK73H2BTTD6653F | KOA Speer Electronics, Inc. | 5 158 | 2019-RK73H2BTTD6653FCT-ND | 0,36000 zł | Direct |
| CR1206-FX-6653ELF | Bourns Inc. | 0 | CR1206-FX-6653ELF-ND | 0,03066 zł | Similar |
| CRCW1206665KFKEA | Vishay Dale | 12 609 | 541-665KFCT-ND | 0,39000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04274 zł | 213,70 zł |
| Unit Price without VAT: | 0,04274 zł |
|---|---|
| Unit Price with VAT: | 0,05257 zł |







