54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0754K9L

DigiKey Part Number
13-AC1206FR-0754K9LTR-ND - Tape & Reel (TR)
13-AC1206FR-0754K9LCT-ND - Cut Tape (CT)
13-AC1206FR-0754K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0754K9L
Description
RES SMD 54.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0754K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0754K9LYAGEO12 777311-54.9KFRCT-ND0,36000 złSimilar
RK73H2BTTD5492FKOA Speer Electronics, Inc.4 0402019-RK73H2BTTD5492FCT-ND0,36000 złDirect
CR1206-FX-5492ELFBourns Inc.24 995118-CR1206-FX-5492ELFCT-ND0,36000 złSimilar
CRCW120654K9FKEAVishay Dale30 731541-54.9KFCT-ND0,39000 złSimilar
ERJ-8ENF5492VPanasonic Industry54 354P54.9KFCT-ND0,65000 złSimilar
In-Stock: 4 850
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,18300 zł1,83 zł
250,14080 zł3,52 zł
500,11640 zł5,82 zł
1000,09730 zł9,73 zł
2500,07844 zł19,61 zł
5000,06750 zł33,75 zł
1 0000,05896 zł58,96 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04274 zł213,70 zł
10 0000,03901 zł390,10 zł
15 0000,03720 zł558,00 zł
25 0000,03523 zł880,75 zł
35 0000,03411 zł1 193,85 zł
50 0000,03304 zł1 652,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł