
AC1206FR-074R64L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-074R64LTR-ND - Tape & Reel (TR) 13-AC1206FR-074R64LCT-ND - Cut Tape (CT) 13-AC1206FR-074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-074R64L |
Description | RES SMD 4.64 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-074R64L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,28000 zł | 2,80 zł |
| 25 | 0,21680 zł | 5,42 zł |
| 50 | 0,18240 zł | 9,12 zł |
| 100 | 0,15510 zł | 15,51 zł |
| 250 | 0,12784 zł | 31,96 zł |
| 500 | 0,11218 zł | 56,09 zł |
| 1 000 | 0,09979 zł | 99,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07546 zł | 377,30 zł |
| 10 000 | 0,07003 zł | 700,30 zł |
| 15 000 | 0,06739 zł | 1 010,85 zł |
| 25 000 | 0,06453 zł | 1 613,25 zł |
| 35 000 | 0,06289 zł | 2 201,15 zł |
| 50 000 | 0,06134 zł | 3 067,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

