


AC0805KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB225TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB225CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,10600 zł | 11,06 zł |
| 50 | 0,82660 zł | 41,33 zł |
| 100 | 0,74110 zł | 74,11 zł |
| 500 | 0,59636 zł | 298,18 zł |
| 1 000 | 0,55169 zł | 551,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47292 zł | 1 418,76 zł |
| 6 000 | 0,44723 zł | 2 683,38 zł |
| 9 000 | 0,43436 zł | 3 909,24 zł |
| 15 000 | 0,42011 zł | 6 301,65 zł |
| 21 000 | 0,41177 zł | 8 647,17 zł |
| 30 000 | 0,40375 zł | 12 112,50 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

