
AC0805JRNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO9BN390TR-ND - Tape & Reel (TR) 13-AC0805JRNPO9BN390CT-ND - Cut Tape (CT) 13-AC0805JRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,30500 zł | 3,05 zł |
| 50 | 0,21260 zł | 10,63 zł |
| 100 | 0,18490 zł | 18,49 zł |
| 500 | 0,13860 zł | 69,30 zł |
| 1 000 | 0,12435 zł | 124,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09807 zł | 392,28 zł |
| 8 000 | 0,09052 zł | 724,16 zł |
| 12 000 | 0,08675 zł | 1 041,00 zł |
| 20 000 | 0,08256 zł | 1 651,20 zł |
| 28 000 | 0,08012 zł | 2 243,36 zł |
| 40 000 | 0,07777 zł | 3 110,80 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

