
AC0805FR-7W150RL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W150RLTR-ND - Tape & Reel (TR) 13-AC0805FR-7W150RLCT-ND - Cut Tape (CT) 13-AC0805FR-7W150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W150RL |
Description | RES 150 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,19000 zł | 1,90 zł |
| 25 | 0,14640 zł | 3,66 zł |
| 50 | 0,12060 zł | 6,03 zł |
| 100 | 0,10090 zł | 10,09 zł |
| 250 | 0,08144 zł | 20,36 zł |
| 500 | 0,07024 zł | 35,12 zł |
| 1 000 | 0,06140 zł | 61,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04468 zł | 223,40 zł |
| 10 000 | 0,04083 zł | 408,30 zł |
| 15 000 | 0,03896 zł | 584,40 zł |
| 25 000 | 0,03694 zł | 923,50 zł |
| 35 000 | 0,03578 zł | 1 252,30 zł |
| 50 000 | 0,03468 zł | 1 734,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

