
AF0402FR-0713K7L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0713K7LTR-ND - Tape & Reel (TR) 13-AF0402FR-0713K7LCT-ND - Cut Tape (CT) 13-AF0402FR-0713K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0713K7L |
Description | RES SMD 13.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0713K7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14700 zł | 1,47 zł |
| 25 | 0,11200 zł | 2,80 zł |
| 50 | 0,09200 zł | 4,60 zł |
| 100 | 0,07610 zł | 7,61 zł |
| 250 | 0,06048 zł | 15,12 zł |
| 500 | 0,05156 zł | 25,78 zł |
| 1 000 | 0,04456 zł | 44,56 zł |
| 5 000 | 0,03344 zł | 167,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02852 zł | 285,20 zł |
| 20 000 | 0,02611 zł | 522,20 zł |
| 30 000 | 0,02493 zł | 747,90 zł |
| 50 000 | 0,02366 zł | 1 183,00 zł |
| 70 000 | 0,02294 zł | 1 605,80 zł |
| 100 000 | 0,02225 zł | 2 225,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

