
AC0612FR-0722RL | |
|---|---|
DigiKey Part Number | 13-AC0612FR-0722RLTR-ND - Tape & Reel (TR) 13-AC0612FR-0722RLCT-ND - Cut Tape (CT) 13-AC0612FR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612FR-0722RL |
Description | RES 22 OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,24560 zł | 6,14 zł |
| 50 | 0,20680 zł | 10,34 zł |
| 100 | 0,17700 zł | 17,70 zł |
| 250 | 0,14664 zł | 36,66 zł |
| 500 | 0,12934 zł | 64,67 zł |
| 1 000 | 0,11562 zł | 115,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08840 zł | 442,00 zł |
| 10 000 | 0,08239 zł | 823,90 zł |
| 15 000 | 0,07946 zł | 1 191,90 zł |
| 25 000 | 0,07629 zł | 1 907,25 zł |
| 35 000 | 0,07447 zł | 2 606,45 zł |
| 50 000 | 0,07275 zł | 3 637,50 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

