
LMR-400-DB-NF-TF(QTY:1ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NF-TF(QTY:1ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NF-TF(QTY:1ft) |
Description | COAX CBL N-TYPE TO TNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,40000 zł | 245,40 zł |
| 10 | 225,22900 zł | 2 252,29 zł |
| 25 | 205,92520 zł | 5 148,13 zł |
| Unit Price without VAT: | 245,40000 zł |
|---|---|
| Unit Price with VAT: | 301,84200 zł |

