
AC0603JR-07750RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07750RLTR-ND - Tape & Reel (TR) 13-AC0603JR-07750RLCT-ND - Cut Tape (CT) 13-AC0603JR-07750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07750RL |
Description | RES SMD 750 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07750RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,06600 zł | 1,65 zł |
| 50 | 0,05240 zł | 2,62 zł |
| 100 | 0,04270 zł | 4,27 zł |
| 250 | 0,03304 zł | 8,26 zł |
| 500 | 0,02750 zł | 13,75 zł |
| 1 000 | 0,02320 zł | 23,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01549 zł | 77,45 zł |
| 10 000 | 0,01366 zł | 136,60 zł |
| 15 000 | 0,01276 zł | 191,40 zł |
| 25 000 | 0,01180 zł | 295,00 zł |
| 35 000 | 0,01125 zł | 393,75 zł |
| 50 000 | 0,01073 zł | 536,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

