20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-7W20KL

DigiKey Part Number
13-AC0805FR-7W20KLTR-ND - Tape & Reel (TR)
13-AC0805FR-7W20KLCT-ND - Cut Tape (CT)
13-AC0805FR-7W20KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-7W20KL
Description
RES 20K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,19000 zł1,90 zł
250,14640 zł3,66 zł
500,12060 zł6,03 zł
1000,10090 zł10,09 zł
2500,08144 zł20,36 zł
5000,07024 zł35,12 zł
1 0000,06140 zł61,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04468 zł223,40 zł
10 0000,04083 zł408,30 zł
15 0000,03896 zł584,40 zł
25 0000,03694 zł923,50 zł
35 0000,03578 zł1 252,30 zł
50 0000,03468 zł1 734,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł