
AC0603JR-071R5L | |
|---|---|
DigiKey Part Number | 13-AC0603JR-071R5LTR-ND - Tape & Reel (TR) 13-AC0603JR-071R5LCT-ND - Cut Tape (CT) 13-AC0603JR-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-071R5L |
Description | RES SMD 1.5 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-071R5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,07900 zł | 3,95 zł |
| 100 | 0,06540 zł | 6,54 zł |
| 250 | 0,05144 zł | 12,86 zł |
| 500 | 0,04352 zł | 21,76 zł |
| 1 000 | 0,03738 zł | 37,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02607 zł | 130,35 zł |
| 10 000 | 0,02341 zł | 234,10 zł |
| 15 000 | 0,02212 zł | 331,80 zł |
| 25 000 | 0,02072 zł | 518,00 zł |
| 35 000 | 0,01992 zł | 697,20 zł |
| 50 000 | 0,01916 zł | 958,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

