
RC1210FR-07511RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07511RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07511RLCT-ND - Cut Tape (CT) 13-RC1210FR-07511RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07511RL |
Description | RES 511 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07511RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 25 | 0,20840 zł | 5,21 zł |
| 50 | 0,17520 zł | 8,76 zł |
| 100 | 0,14870 zł | 14,87 zł |
| 250 | 0,12224 zł | 30,56 zł |
| 500 | 0,10700 zł | 53,50 zł |
| 1 000 | 0,09501 zł | 95,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07157 zł | 357,85 zł |
| 10 000 | 0,06633 zł | 663,30 zł |
| 15 000 | 0,06377 zł | 956,55 zł |
| 25 000 | 0,06100 zł | 1 525,00 zł |
| 35 000 | 0,05942 zł | 2 079,70 zł |
| 50 000 | 0,05792 zł | 2 896,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

