
LMR-400-DB-BF-NMRA(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BF-NMRA(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BF-NMRA(QTY:100ft) |
Description | COAX CBL BNC TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type LMR 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug, Right Angle |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Length 1200.0" (30.5m) 100.0' |
Style BNC to N-Type | Cable Type LMR 400 |
1st Connector BNC Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,35000 zł | 1 216,35 zł |
| 10 | 1 116,39800 zł | 11 163,98 zł |
| 25 | 1 020,70640 zł | 25 517,66 zł |
| Unit Price without VAT: | 1 216,35000 zł |
|---|---|
| Unit Price with VAT: | 1 496,11050 zł |

