
AR0603FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0603FR-0710KLTR-ND - Tape & Reel (TR) 13-AR0603FR-0710KLCT-ND - Cut Tape (CT) 13-AR0603FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0710KL |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0710KL | YAGEO | 10 164 930 | 311-10.0KHRCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,65700 zł | 6,57 zł |
| 25 | 0,53560 zł | 13,39 zł |
| 50 | 0,46540 zł | 23,27 zł |
| 100 | 0,41010 zł | 41,01 zł |
| 250 | 0,35436 zł | 88,59 zł |
| 500 | 0,32216 zł | 161,08 zł |
| 1 000 | 0,29664 zł | 296,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24124 zł | 1 206,20 zł |
| 10 000 | 0,22998 zł | 2 299,80 zł |
| 15 000 | 0,22449 zł | 3 367,35 zł |
| 25 000 | 0,21854 zł | 5 463,50 zł |
| 35 000 | 0,21514 zł | 7 529,90 zł |
| 50 000 | 0,21191 zł | 10 595,50 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

