
AC0603FR-076R8L | |
|---|---|
DigiKey Part Number | YAG5349TR-ND - Tape & Reel (TR) YAG5349CT-ND - Cut Tape (CT) YAG5349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-076R8L |
Description | RES SMD 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-076R8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10920 zł | 2,73 zł |
| 50 | 0,08900 zł | 4,45 zł |
| 100 | 0,07360 zł | 7,36 zł |
| 250 | 0,05832 zł | 14,58 zł |
| 500 | 0,04970 zł | 24,85 zł |
| 1 000 | 0,04287 zł | 42,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03025 zł | 151,25 zł |
| 10 000 | 0,02730 zł | 273,00 zł |
| 15 000 | 0,02587 zł | 388,05 zł |
| 25 000 | 0,02432 zł | 608,00 zł |
| 35 000 | 0,02343 zł | 820,05 zł |
| 50 000 | 0,02259 zł | 1 129,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

