
AC0603FR-0763R4L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0763R4LTR-ND - Tape & Reel (TR) 13-AC0603FR-0763R4LCT-ND - Cut Tape (CT) 13-AC0603FR-0763R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0763R4L |
Description | RES SMD 63.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0763R4L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,05880 zł | 2,94 zł |
| 100 | 0,04810 zł | 4,81 zł |
| 250 | 0,03720 zł | 9,30 zł |
| 500 | 0,03116 zł | 15,58 zł |
| 1 000 | 0,02639 zł | 26,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01784 zł | 89,20 zł |
| 10 000 | 0,01581 zł | 158,10 zł |
| 15 000 | 0,01482 zł | 222,30 zł |
| 25 000 | 0,01375 zł | 343,75 zł |
| 35 000 | 0,01314 zł | 459,90 zł |
| 50 000 | 0,01257 zł | 628,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

