62 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0762RL

DigiKey Part Number
13-RT0805FRE0762RLTR-ND - Tape & Reel (TR)
13-RT0805FRE0762RLCT-ND - Cut Tape (CT)
13-RT0805FRE0762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0762RL
Description
RES SMD 62 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0762RLYAGEO5 212YAG1947CT-ND0,36000 złUpgrade
ERA-6AEB620VPanasonic Industry7 374P62DACT-ND0,36000 złUpgrade
MCU08050C6209FP500Vishay5 000749-MCU08050C6209FP500CT-ND0,36000 złUpgrade
RG2012P-620-B-T5Susumu3 911408-RG2012P-620-B-T5CT-ND0,43000 złUpgrade
In-Stock: 4 935
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06500 zł0,65 zł
250,06040 zł1,51 zł
500,05740 zł2,87 zł
1000,05420 zł5,42 zł
2500,05040 zł12,60 zł
5000,04762 zł23,81 zł
1 0000,04503 zł45,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03788 zł189,40 zł
10 0000,03606 zł360,60 zł
15 0000,03507 zł526,05 zł
25 0000,03393 zł848,25 zł
35 0000,03323 zł1 163,05 zł
50 0000,03253 zł1 626,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł