
AC0603FR-07105RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07105RLTR-ND - Tape & Reel (TR) 13-AC0603FR-07105RLCT-ND - Cut Tape (CT) 13-AC0603FR-07105RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07105RL |
Description | RES SMD 105 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07105RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,05880 zł | 2,94 zł |
| 100 | 0,04810 zł | 4,81 zł |
| 250 | 0,03720 zł | 9,30 zł |
| 500 | 0,03116 zł | 15,58 zł |
| 1 000 | 0,02639 zł | 26,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01784 zł | 89,20 zł |
| 10 000 | 0,01581 zł | 158,10 zł |
| 15 000 | 0,01482 zł | 222,30 zł |
| 25 000 | 0,01375 zł | 343,75 zł |
| 35 000 | 0,01314 zł | 459,90 zł |
| 50 000 | 0,01257 zł | 628,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

