36 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0736KP

DigiKey Part Number
13-RC0402FR-0736KPTR-ND - Tape & Reel (TR)
13-RC0402FR-0736KPCT-ND - Cut Tape (CT)
13-RC0402FR-0736KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0736KP
Description
RES 36K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11100 zł1,11 zł
250,08200 zł2,05 zł
500,06680 zł3,34 zł
1000,05460 zł5,46 zł
2500,04264 zł10,66 zł
5000,03590 zł17,95 zł
1 0000,03056 zł30,56 zł
5 0000,02219 zł110,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01866 zł186,60 zł
20 0000,01685 zł337,00 zł
30 0000,01597 zł479,10 zł
50 0000,01502 zł751,00 zł
70 0000,01448 zł1 013,60 zł
100 0000,01396 zł1 396,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł