Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AC0603DRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603DRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603DRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A100D4T2A | KYOCERA AVX | 0 | 06035A100D4T2A-ND | 0,21022 zł | Direct |
| C0603C100D5GACAUTO | KEMET | 0 | C0603C100D5GACAUTO-ND | 0,10933 zł | Direct |
| CL10C100CB81PNC | Samsung Electro-Mechanics | 3 | 1276-2149-1-ND | 0,36000 zł | Direct |
| 06031A100B4T2A | KYOCERA AVX | 5 650 | 478-10183-1-ND | 1,51000 zł | Upgrade |
| CGA3E2C0G1H100D080AD | TDK | 3 989 | 445-8843-1-ND | 0,83000 zł | Upgrade |





