


AC0402KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-3071-2-ND - Tape & Reel (TR) 311-3071-1-ND - Cut Tape (CT) 311-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 50 | 0,12000 zł | 6,00 zł |
| 100 | 0,10310 zł | 10,31 zł |
| 500 | 0,07504 zł | 37,52 zł |
| 1 000 | 0,06636 zł | 66,36 zł |
| 2 500 | 0,05728 zł | 143,20 zł |
| 5 000 | 0,05182 zł | 259,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04508 zł | 450,80 zł |
| 20 000 | 0,04157 zł | 831,40 zł |
| 30 000 | 0,03981 zł | 1 194,30 zł |
| 50 000 | 0,03786 zł | 1 893,00 zł |
| 70 000 | 0,03673 zł | 2 571,10 zł |
| 100 000 | 0,03563 zł | 3 563,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

