
AC0402JR-7W1ML | |
|---|---|
DigiKey Part Number | 13-AC0402JR-7W1MLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W1MLCT-ND - Cut Tape (CT) 13-AC0402JR-7W1MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W1ML |
Description | RES 1 MOHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,06600 zł | 1,65 zł |
| 50 | 0,05240 zł | 2,62 zł |
| 100 | 0,04270 zł | 4,27 zł |
| 250 | 0,03304 zł | 8,26 zł |
| 500 | 0,02750 zł | 13,75 zł |
| 1 000 | 0,02320 zł | 23,20 zł |
| 5 000 | 0,01642 zł | 82,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01366 zł | 136,60 zł |
| 20 000 | 0,01220 zł | 244,00 zł |
| 30 000 | 0,01150 zł | 345,00 zł |
| 50 000 | 0,01073 zł | 536,50 zł |
| 70 000 | 0,01029 zł | 720,30 zł |
| 100 000 | 0,00988 zł | 988,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

