12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-0712KL

DigiKey Part Number
13-AC0805JR-0712KLTR-ND - Tape & Reel (TR)
13-AC0805JR-0712KLCT-ND - Cut Tape (CT)
13-AC0805JR-0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-0712KL
Description
RES SMD 12K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 735
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12200 zł1,22 zł
250,09040 zł2,26 zł
500,07400 zł3,70 zł
1000,06070 zł6,07 zł
2500,04784 zł11,96 zł
5000,04036 zł20,18 zł
1 0000,03458 zł34,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02393 zł119,65 zł
10 0000,02143 zł214,30 zł
15 0000,02021 zł303,15 zł
25 0000,01889 zł472,25 zł
35 0000,01814 zł634,90 zł
50 0000,01743 zł871,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł