
AC0402JR-072R2L | |
|---|---|
DigiKey Part Number | YAG3539TR-ND - Tape & Reel (TR) YAG3539CT-ND - Cut Tape (CT) YAG3539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-072R2L |
Description | RES SMD 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09000 zł | 0,90 zł |
| 25 | 0,06480 zł | 1,62 zł |
| 50 | 0,05240 zł | 2,62 zł |
| 100 | 0,04240 zł | 4,24 zł |
| 250 | 0,03260 zł | 8,15 zł |
| 500 | 0,02714 zł | 13,57 zł |
| 1 000 | 0,02287 zł | 22,87 zł |
| 5 000 | 0,01617 zł | 80,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01344 zł | 134,40 zł |
| 20 000 | 0,01200 zł | 240,00 zł |
| 30 000 | 0,01130 zł | 339,00 zł |
| 50 000 | 0,01055 zł | 527,50 zł |
| 70 000 | 0,01011 zł | 707,70 zł |
| 100 000 | 0,00971 zł | 971,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

