
RC0201FR-075R6L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-075R6LTR-ND - Tape & Reel (TR) 13-RC0201FR-075R6LCT-ND - Cut Tape (CT) 13-RC0201FR-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-075R6L |
Description | RES 5.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-075R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15100 zł | 1,51 zł |
| 25 | 0,11480 zł | 2,87 zł |
| 50 | 0,09400 zł | 4,70 zł |
| 100 | 0,07790 zł | 7,79 zł |
| 250 | 0,06192 zł | 15,48 zł |
| 500 | 0,05286 zł | 26,43 zł |
| 1 000 | 0,04571 zł | 45,71 zł |
| 5 000 | 0,03438 zł | 171,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02934 zł | 293,40 zł |
| 20 000 | 0,02688 zł | 537,60 zł |
| 30 000 | 0,02569 zł | 770,70 zł |
| 50 000 | 0,02440 zł | 1 220,00 zł |
| 70 000 | 0,02366 zł | 1 656,20 zł |
| 100 000 | 0,02296 zł | 2 296,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

