


AC1206KKX7R0BB683 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R0BB683TR-ND - Tape & Reel (TR) 13-AC1206KKX7R0BB683CT-ND - Cut Tape (CT) 13-AC1206KKX7R0BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R0BB683 |
Description | CAP CER 0.068UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R0BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,63200 zł | 6,32 zł |
| 50 | 0,45900 zł | 22,95 zł |
| 100 | 0,40580 zł | 40,58 zł |
| 500 | 0,31678 zł | 158,39 zł |
| 1 000 | 0,28931 zł | 289,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24323 zł | 729,69 zł |
| 6 000 | 0,22744 zł | 1 364,64 zł |
| 9 000 | 0,21953 zł | 1 975,77 zł |
| 15 000 | 0,21077 zł | 3 161,55 zł |
| 21 000 | 0,20565 zł | 4 318,65 zł |
| 30 000 | 0,20073 zł | 6 021,90 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

