301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD07301RL

DigiKey Part Number
13-AT0603BRD07301RLTR-ND - Tape & Reel (TR)
13-AT0603BRD07301RLCT-ND - Cut Tape (CT)
13-AT0603BRD07301RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD07301RL
Description
RES SMD 301 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD07301RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 684
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,52400 zł5,24 zł
250,48680 zł12,17 zł
500,45960 zł22,98 zł
1000,43410 zł43,41 zł
2500,40332 zł100,83 zł
5000,38214 zł191,07 zł
1 0000,36285 zł362,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30974 zł1 548,70 zł
10 0000,29705 zł2 970,50 zł
15 0000,29033 zł4 354,95 zł
25 0000,28254 zł7 063,50 zł
35 0000,27781 zł9 723,35 zł
50 0000,27311 zł13 655,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł