680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-13680RL

DigiKey Part Number
13-AC0402FR-13680RLTR-ND - Tape & Reel (TR)
13-AC0402FR-13680RLCT-ND - Cut Tape (CT)
13-AC0402FR-13680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-13680RL
Description
RES 680 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88 341
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,06320 zł1,58 zł
500,05020 zł2,51 zł
1000,04090 zł4,09 zł
2500,03144 zł7,86 zł
5000,02606 zł13,03 zł
1 0000,02198 zł21,98 zł
5 0000,01548 zł77,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,01005 zł502,50 zł
100 0000,00923 zł923,00 zł
150 0000,00884 zł1 326,00 zł
250 0000,00841 zł2 102,50 zł
350 0000,00816 zł2 856,00 zł
500 0000,00793 zł3 965,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł