
AC0402FR-0743KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-0743KLTR-ND - Tape & Reel (TR) 13-AC0402FR-0743KLCT-ND - Cut Tape (CT) 13-AC0402FR-0743KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0743KL |
Description | RES SMD 43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0743KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,06320 zł | 1,58 zł |
| 50 | 0,05020 zł | 2,51 zł |
| 100 | 0,04090 zł | 4,09 zł |
| 250 | 0,03144 zł | 7,86 zł |
| 500 | 0,02606 zł | 13,03 zł |
| 1 000 | 0,02198 zł | 21,98 zł |
| 5 000 | 0,01548 zł | 77,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01285 zł | 128,50 zł |
| 20 000 | 0,01146 zł | 229,20 zł |
| 30 000 | 0,01078 zł | 323,40 zł |
| 50 000 | 0,01005 zł | 502,50 zł |
| 70 000 | 0,00963 zł | 674,10 zł |
| 100 000 | 0,00923 zł | 923,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

