3.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-073K09L

DigiKey Part Number
13-AC0402FR-073K09LTR-ND - Tape & Reel (TR)
13-AC0402FR-073K09LCT-ND - Cut Tape (CT)
13-AC0402FR-073K09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-073K09L
Description
RES SMD 3.09K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-073K09L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 920
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08600 zł0,86 zł
250,06320 zł1,58 zł
500,05020 zł2,51 zł
1000,04090 zł4,09 zł
2500,03144 zł7,86 zł
5000,02606 zł13,03 zł
1 0000,02198 zł21,98 zł
5 0000,01548 zł77,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01285 zł128,50 zł
20 0000,01146 zł229,20 zł
30 0000,01078 zł323,40 zł
50 0000,01005 zł502,50 zł
70 0000,00963 zł674,10 zł
100 0000,00923 zł923,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł