
AC0402FR-072R4L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-072R4LTR-ND - Tape & Reel (TR) 13-AC0402FR-072R4LCT-ND - Cut Tape (CT) 13-AC0402FR-072R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-072R4L |
Description | RES SMD 2.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-072R4L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,05960 zł | 2,98 zł |
| 100 | 0,04850 zł | 4,85 zł |
| 250 | 0,03764 zł | 9,41 zł |
| 500 | 0,03152 zł | 15,76 zł |
| 1 000 | 0,02672 zł | 26,72 zł |
| 5 000 | 0,01916 zł | 95,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01602 zł | 160,20 zł |
| 20 000 | 0,01439 zł | 287,80 zł |
| 30 000 | 0,01360 zł | 408,00 zł |
| 50 000 | 0,01275 zł | 637,50 zł |
| 70 000 | 0,01226 zł | 858,20 zł |
| 100 000 | 0,01180 zł | 1 180,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

