
AC0201JR-0722KL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-0722KLTR-ND - Tape & Reel (TR) 13-AC0201JR-0722KLCT-ND - Cut Tape (CT) 13-AC0201JR-0722KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0722KL |
Description | RES SMD 22K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0722KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 25 | 0,09920 zł | 2,48 zł |
| 50 | 0,08120 zł | 4,06 zł |
| 100 | 0,06680 zł | 6,68 zł |
| 250 | 0,05256 zł | 13,14 zł |
| 500 | 0,04460 zł | 22,30 zł |
| 1 000 | 0,03831 zł | 38,31 zł |
| 5 000 | 0,02838 zł | 141,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02407 zł | 240,70 zł |
| 20 000 | 0,02192 zł | 438,40 zł |
| 30 000 | 0,02087 zł | 626,10 zł |
| 50 000 | 0,01974 zł | 987,00 zł |
| 70 000 | 0,01909 zł | 1 336,30 zł |
| 100 000 | 0,01848 zł | 1 848,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

