Parametric Equivalent

AC0201FR-1347K5L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-1347K5LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-1347K5L |
Description | RES 47.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0747K5L | YAGEO | 10 010 | 13-AC0201FR-0747K5LCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,02198 zł | 1 099,00 zł |
| Unit Price without VAT: | 0,02198 zł |
|---|---|
| Unit Price with VAT: | 0,02704 zł |


