Upgrade
Direct
Direct
Direct
Upgrade

AC0201FR-0780R6L | |
|---|---|
DigiKey Part Number | AC0201FR-0780R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0780R6L |
Description | RES SMD 80.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0780R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-0780R6L | YAGEO | 20 452 | YAG2811CT-ND | 0,36000 zł | Upgrade |
| CRCW020180R6FNED | Vishay Dale | 1 460 | 541-CRCW020180R6FNEDCT-ND | 0,36000 zł | Direct |
| RK73H1HTTC80R6F | KOA Speer Electronics, Inc. | 11 088 | 2019-RK73H1HTTC80R6FCT-ND | 0,36000 zł | Direct |
| RMCF0201FT80R6 | Stackpole Electronics Inc | 13 978 | RMCF0201FT80R6CT-ND | 0,36000 zł | Direct |
| ERJ-1GNF80R6C | Panasonic Industry | 79 112 | P123168CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03041 zł | 304,10 zł |
| Unit Price without VAT: | 0,03041 zł |
|---|---|
| Unit Price with VAT: | 0,03740 zł |






