
AC0201FR-073KL | |
|---|---|
DigiKey Part Number | YAG5209TR-ND - Tape & Reel (TR) YAG5209CT-ND - Cut Tape (CT) YAG5209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-073KL |
Description | RES SMD 3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-073KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-073KL | YAGEO | 173 610 | YAG2656CT-ND | 0,36000 zł | Upgrade |
| CRCW02013K00FNED | Vishay Dale | 39 679 | 541-CRCW02013K00FNEDCT-ND | 0,36000 zł | Direct |
| RK73H1HTTC3001F | KOA Speer Electronics, Inc. | 722 | 2019-RK73H1HTTC3001FCT-ND | 0,36000 zł | Direct |
| RMCF0201FT3K00 | Stackpole Electronics Inc | 5 382 | RMCF0201FT3K00CT-ND | 0,36000 zł | Direct |
| ERJ-1GNF3001C | Panasonic Industry | 128 785 | P122912CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11760 zł | 2,94 zł |
| 50 | 0,09620 zł | 4,81 zł |
| 100 | 0,08010 zł | 8,01 zł |
| 250 | 0,06376 zł | 15,94 zł |
| 500 | 0,05450 zł | 27,25 zł |
| 1 000 | 0,04718 zł | 47,18 zł |
| 5 000 | 0,03560 zł | 178,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03041 zł | 304,10 zł |
| 20 000 | 0,02790 zł | 558,00 zł |
| 30 000 | 0,02668 zł | 800,40 zł |
| 50 000 | 0,02535 zł | 1 267,50 zł |
| 70 000 | 0,02459 zł | 1 721,30 zł |
| 100 000 | 0,02387 zł | 2 387,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

