Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-07340RL | |
|---|---|
DigiKey Part Number | YAG5199TR-ND - Tape & Reel (TR) YAG5199CT-ND - Cut Tape (CT) YAG5199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07340RL |
Description | RES SMD 340 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07340RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07340RL | YAGEO | 12 858 | YAG2610CT-ND | 0,36000 zł | Upgrade |
| CRCW0201340RFNED | Vishay Dale | 13 216 | 541-CRCW0201340RFNEDCT-ND | 0,36000 zł | Direct |
| ERJ-1GEF3400C | Panasonic Industry | 20 153 | P340ABCT-ND | 0,36000 zł | Direct |
| RK73H1HTTC3400F | KOA Speer Electronics, Inc. | 8 996 | 2019-RK73H1HTTC3400FCT-ND | 0,36000 zł | Direct |
| RMCF0201FT340R | Stackpole Electronics Inc | 25 190 | RMCF0201FT340RCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03041 zł | 304,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07500 zł | 0,75 zł |
| 50 | 0,07100 zł | 3,55 zł |
| 100 | 0,06610 zł | 6,61 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |






