AC0201FR-07118KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 22 051
Unit Price: 0,36000 zł
Datasheet

Direct


Vishay Dale
In Stock: 2 263
Unit Price: 0,36000 zł
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 9 705
Unit Price: 0,36000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 735
Unit Price: 0,36000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 69 260
Unit Price: 0,36000 zł
Datasheet
118 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-07118KL

DigiKey Part Number
AC0201FR-07118KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-07118KL
Description
RES SMD 118K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
118 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-07118KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-07118KLYAGEO22 051YAG2384CT-ND0,36000 złUpgrade
CRCW0201118KFNEDVishay Dale2 263541-CRCW0201118KFNEDCT-ND0,36000 złDirect
RK73H1HTTC1183FKOA Speer Electronics, Inc.9 7052019-RK73H1HTTC1183FCT-ND0,36000 złDirect
RMCF0201FT118KStackpole Electronics Inc9 735738-RMCF0201FT118KCT-ND0,36000 złDirect
ERJ-1GNF1183CPanasonic Industry69 260P122687CT-ND0,36000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03041 zł304,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,03041 zł
Unit Price with VAT:0,03740 zł