AA0805FR-07100KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,03023 zł
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 7 473
Unit Price: 3,27000 zł
Datasheet
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0805FR-07100KL

DigiKey Part Number
AA0805FR-07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0805FR-07100KL
Description
RES SMD 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0805FR-07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA0805FR-13100KLYAGEO013-AA0805FR-13100KLTR-ND0,03023 złParametric Equivalent
ASC0805-100KF1Riedon products by Bourns7 473696-ASC0805-100KF1CT-ND3,27000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04080 zł204,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,04080 zł
Unit Price with VAT:0,05018 zł