Parametric Equivalent

AA0603FR-1356RL | |
|---|---|
DigiKey Part Number | 13-AA0603FR-1356RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0603FR-1356RL |
Description | RES 56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0603FR-0756RL | YAGEO | 0 | AA0603FR-0756RL-ND | 0,05059 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,03892 zł | 778,40 zł |
| Unit Price without VAT: | 0,03892 zł |
|---|---|
| Unit Price with VAT: | 0,04787 zł |


